Virax 3717 5 m Tape Measure, kg, Metric
- RS Stock No.:
- 284-0186
- Mfr. Part No.:
- 371742
- Brand:
- Virax
Subtotal (1 unit)*
$50.22
(exc. GST)
$55.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.22 |
*price indicative
- RS Stock No.:
- 284-0186
- Mfr. Part No.:
- 371742
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Length | 5m | |
| Product Type | Tape Measure | |
| Unit of Measure | kg, Metric | |
| Blade Width | 25mm | |
| Open Case | No | |
| Series | 3717 | |
| Belt Clip | Yes | |
| Standards/Approvals | Precision class: II | |
| Case Material | Stainless Steel, Bi-Material, Rubber | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Length 5m | ||
Product Type Tape Measure | ||
Unit of Measure kg, Metric | ||
Blade Width 25mm | ||
Open Case No | ||
Series 3717 | ||
Belt Clip Yes | ||
Standards/Approvals Precision class: II | ||
Case Material Stainless Steel, Bi-Material, Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax Measuring Tape with bi-material stainless steel / rubber casing for optimum resistance to shock and easy grip. It has Excellent handling. Locking button for maximum comfort of use.
Very sturdy
Shock resistant
