Virax 3717 3 m Tape Measure
- RS Stock No.:
- 284-0187
- Mfr. Part No.:
- 371744
- Brand:
- Virax
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-0187
- Mfr. Part No.:
- 371744
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Length | 3m | |
| Product Type | Tape Measure | |
| Blade Width | 16mm | |
| Open Case | No | |
| Series | 3717 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Length 3m | ||
Product Type Tape Measure | ||
Blade Width 16mm | ||
Open Case No | ||
Series 3717 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Display of Measuring Tape are the counter display.
Display of 20
