Stanley Fatmax 5 m Tape Measure, Metric
- RS Stock No.:
- 555-798
- Mfr. Part No.:
- FMHT38215-5
- Brand:
- Stanley
Subtotal (1 unit)*
$63.24
(exc. GST)
$69.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.24 |
*price indicative
- RS Stock No.:
- 555-798
- Mfr. Part No.:
- FMHT38215-5
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Blade Width | 32mm | |
| Open Case | No | |
| Series | Fatmax | |
| Chemical Resistant | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 5m | ||
Blade Width 32mm | ||
Open Case No | ||
Series Fatmax | ||
Chemical Resistant Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Stanley Fatmax Series Tape Measure, 5m Length, 32mm Blade Width - FMHT38215-5
This tape measure is a heavy-duty metric measuring tool designed for professional use across technical trades. It combines a robust 32mm blade and clear double-sided graduations to support accurate vertical and overhead measurement tasks on site. The casing integrates a finger-operated brake for controlled blade retraction and an enlarged hook for dependable material engagement during solo work.
Features & Benefits
• 32mm blade width for enhanced straight reach and stability
• 5m maximum length enabling single-operator long-span measurement
• Yellow blade finish for high-visibility markings in low light
• Blade surface treated with a 16cm protective coating to resist abrasion
• Double-sided printed graduations for clear vertical and overhead reads
• 5m maximum length enabling single-operator long-span measurement
• Yellow blade finish for high-visibility markings in low light
• Blade surface treated with a 16cm protective coating to resist abrasion
• Double-sided printed graduations for clear vertical and overhead reads
Applications
• Suitable for measuring cable runs in electrical installations
• Ideal for setting out machine frames in mechanical workshops
• Used for panel layout and enclosure work in electronics assembly
• Can be used for on-site dimensional checks during automation installs
• Ideal for setting out machine frames in mechanical workshops
• Used for panel layout and enclosure work in electronics assembly
• Can be used for on-site dimensional checks during automation installs
How does the braking mechanism improve safety when working alone?
The integrated finger brake gives controlled retraction, reducing blade whip and lowering the chance of accidental contact when measuring long runs.
What feature helps when hooking onto irregular materials?
An oversized hook increases material grip and compensates for surface irregularities to maintain accurate end-point readings.
How is blade longevity addressed for abrasive jobsite conditions?
A 16cm BladeArmor-style coating on the blade provides a wear-resistant layer that extends usable life under frequent scraping and friction.
Is the tape suitable for metric-focused technical tasks?
Yes, the tape is supplied in metric units only, matching workflows that require metric precision and compatibility with metric drawings and specifications.
Related links
- Stanley FatMax FATMAX 5 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure, Metric
- Stanley Fatmax 8 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure Metric
- Stanley FATMAX PRO 5 m Tape Measure, Metric
- Stanley Control-Lock 5 m Tape Measure, Metric
- Stanley FatMax FATMAX 8 m Tape Measure, Metric
- Stanley FatMax FATMAX XTREME 10 m Tape Measure, Metric
