Stanley FatMax FATMAX 60 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 257-7119
- Mfr. Part No.:
- 2-34-824
- Brand:
- Stanley FatMax
Subtotal (1 unit)*
$199.25
(exc. GST)
$219.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $199.25 |
*price indicative
- RS Stock No.:
- 257-7119
- Mfr. Part No.:
- 2-34-824
- Brand:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Length | 60m | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Tape Measure | |
| Blade Width | 19mm | |
| Open Case | Yes | |
| Series | FATMAX | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Length 60m | ||
Unit of Measure Imperial, Metric | ||
Product Type Tape Measure | ||
Blade Width 19mm | ||
Open Case Yes | ||
Series FATMAX | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Stanley durable power lock blade coating is up to 10 times more resistant to abrasion than lacquered blades, blade Armor coating on the first 80mm for double the blade life and reduces the risk of the blade breaking by 90%.
Slip resistant hold
Class II Accuracy
- RS Stock No. 2577145
- Mfr. Part No. FMHT81556-0
Each
$70.53
- RS Stock No. 2577118
- Mfr. Part No. 2-34-814
Each
$92.15
- RS Stock No. 2577124
- Mfr. Part No. FMHT0-33868
Each
$90.80
- RS Stock No. 2577123
- Mfr. Part No. FMHT0-33864
Each
$83.31
Related links
- Stanley FatMax STANLEY OPEN FRAME FIBREGLASS LONG TAPE 30 m Tape Measure Metric
- Stanley FatMax FATMAX 8 m Tape Measure Metric
- Stanley FATMAX 30 m Tape Measure, Imperial/Metric
- Stanley 60 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure Metric
- Stanley FATMAX 8 m Tape Measure Metric
- Stanley FatMax FATMAX 5 m Tape Measure, Metric
- Stanley FatMax FATMAX XTREME 10 m Tape Measure, Metric










