Stanley FatMax 8 m Tape Measure, Metric
- RS Stock No.:
- 555-832
- Mfr. Part No.:
- 0-33-726
- Brand:
- Stanley
Subtotal (1 unit)*
$62.81
(exc. GST)
$69.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.81 |
*price indicative
- RS Stock No.:
- 555-832
- Mfr. Part No.:
- 0-33-726
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tape Measure | |
| Length | 8m | |
| Unit of Measure | Metric | |
| Blade Width | 32mm | |
| Open Case | No | |
| Series | FatMax | |
| Belt Clip | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tape Measure | ||
Length 8m | ||
Unit of Measure Metric | ||
Blade Width 32mm | ||
Open Case No | ||
Series FatMax | ||
Belt Clip Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT Tape Measure features a rigid blade that extends up to 3.5 meters, allowing easy single-person use. The Compact case is ergonomically shaped with a cushioned grip for maximum hand comfort, while the flexible elastomer cover enhances user comfort during prolonged use.
Case has flexible elastomer cover for greater user comfort
Compact case design is Ergonomically shaped with a cushioned grip for maximum comfort in the hand and to use
Easy read blade markings (centralised numbers) allow for easy identification of measurement and greater accuracy
Related links
- Stanley 8 m Tape Measure, Metric
- Stanley FATMAX 8 m Tape Measure, Metric
- Stanley FatMax FATMAX 8 m Tape Measure, Metric
- Stanley Tylon 8 m Tape Measure, Imperial/Metric
- Stanley PowerLock 8 m Tape Measure, Imperial/Metric
- Stanley PowerLock 8 m Tape Measure Metric
- Stanley 10 m Tape Measure, Metric
- Stanley FatMax FATMAX XTREME 10 m Tape Measure, Metric
