Stanley FatMax 30m Tape Measure, Metric & Imperial
- RS Stock No.:
- 257-7118
- Mfr. Part No.:
- 2-34-814
- Brand:
- Stanley FatMax
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$128.00
(exc. GST)
$140.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $128.00 |
- RS Stock No.:
- 257-7118
- Mfr. Part No.:
- 2-34-814
- Brand:
- Stanley FatMax
Related links
- Stanley FatMax 30m Tape Measure
- Stanley FatMax 60m Tape Measure, Metric & Imperial
- Stanley 30m Tape Measure, Metric & Imperial
- Tape Measures
- Stanley FatMax 10m Tape Measure, Metric & Imperial
- Stanley FatMax 8m Tape Measure, Metric & Imperial
- Stanley FatMax 5m Tape Measure, Metric & Imperial
- Stanley 50m Tape Measure, Metric & Imperial