BETA 1694A 50 m Tape Measure, Metric
- RS Stock No.:
- 225-7313
- Mfr. Part No.:
- 1694A/L50
- Brand:
- BETA
Subtotal (1 unit)*
$116.67
(exc. GST)
$128.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.67 |
*price indicative
- RS Stock No.:
- 225-7313
- Mfr. Part No.:
- 1694A/L50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Length | 50m | |
| Blade Width | 13mm | |
| Open Case | No | |
| Series | 1694A | |
| Standards/Approvals | Class III | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Length 50m | ||
Blade Width 13mm | ||
Open Case No | ||
Series 1694A | ||
Standards/Approvals Class III | ||
Case Material ABS | ||
RoHS Status: Exempt
The BETA measuring tape with handle has shock-resistant ABS casings and PVC-coated fibreglass tape. It provides precision class III.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
