Stanley 50 m Tape Measure, Metric, Imperial

Subtotal (1 unit)*

$277.63

(exc. GST)

$305.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.63

*price indicative

RS Stock No.:
257-7096
Mfr. Part No.:
1-34-478
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Tape Measure

Length

50m

Unit of Measure

Metric, Imperial

Blade Width

12.7mm

Open Case

Yes

Case Colour

Silver

Belt Clip

No

Blade Colour

Yellow

Standards/Approvals

No

Case Material

Copper

COO (Country of Origin):
FR
The Stanley durable power lock blade coating is up to 10 times more resistant to abrasion than lacquered blades, blade Armor coating on the first 80mm for double the blade life and reduces the risk of the blade breaking by 90%.

Slip resistant hold

Class II Accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy