BETA 1694A 30 m Tape Measure, Metric

Subtotal (1 unit)*

$99.13

(exc. GST)

$109.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.13

*price indicative

RS Stock No.:
225-7312
Mfr. Part No.:
1694A/L30
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Length

30m

Unit of Measure

Metric

Product Type

Tape Measure

Blade Width

13mm

Open Case

No

Series

1694A

Standards/Approvals

Precision class III

Case Material

ABS

RoHS Status: Exempt

The BETA measuring tape with handle has shock-resistant ABS casings and PVC-coated fibreglass tape. It provides precision class III.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy