SAM LU 30 m Tape Measure, Metric
- RS Stock No.:
- 221-6265
- Mfr. Part No.:
- LU-83
- Brand:
- SAM
Subtotal (1 unit)*
$257.16
(exc. GST)
$282.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.16 |
*price indicative
- RS Stock No.:
- 221-6265
- Mfr. Part No.:
- LU-83
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 30m | |
| Blade Width | 13mm | |
| Open Case | Yes | |
| Series | LU | |
| Standards/Approvals | No | |
| Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 30m | ||
Blade Width 13mm | ||
Open Case Yes | ||
Series LU | ||
Standards/Approvals No | ||
Case Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Long Measures Tape is a Lacquered steel tape + retractable crank. It has Bi-material ergonomic handle for optimal comfort. It is Calibrated and calibrated at a temperature of 20 ° C under 5 daN voltage.
Accuracy class II
