Stanley PowerLock 5 m Tape Measure, Metric
- RS Stock No.:
- 482-791
- Mfr. Part No.:
- 0-33-932
- Brand:
- Stanley
Subtotal (1 unit)*
$46.35
(exc. GST)
$50.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.35 |
*price indicative
- RS Stock No.:
- 482-791
- Mfr. Part No.:
- 0-33-932
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Blade Width | 19mm | |
| Open Case | No | |
| Series | PowerLock | |
| Belt Clip | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 5m | ||
Blade Width 19mm | ||
Open Case No | ||
Series PowerLock | ||
Belt Clip Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley PowerLock Series Tape Measure, 5m Length, 19mm Blade Width - 0-33-932
This tape measure is a Compact measuring tool designed for metric measurement tasks in technical trades. It provides a portable means to obtain linear readings up to 5 m and is intended for use by professionals working in automation, electronics, electrical and mechanical environments. The instrument combines a brightly coloured blade for visibility with a clip for on‑person carriage.
Features & Benefits
• 5 m tape length enables extended single‑pass measurements
• 19mm blade width offers stable draw and reduced sag
• Yellow blade improves readability in low light
• Belt clip allows easy attachment to clothing
• Metric unit scale supports standardised engineering measurements
• 19mm blade width offers stable draw and reduced sag
• Yellow blade improves readability in low light
• Belt clip allows easy attachment to clothing
• Metric unit scale supports standardised engineering measurements
Applications
• Suitable for panel layout and chassis dimension checks
• Ideal for cable run and conduit routing measurements
• Used for component spacing on assembly lines
• Can be used for site surveying of equipment footprints
• Ideal for cable run and conduit routing measurements
• Used for component spacing on assembly lines
• Can be used for site surveying of equipment footprints
How is portability addressed for field technicians?
A clip fitted to the housing permits secure attachment to belts or pockets for quick access on site.
What blade visibility features aid quick reading?
The blade is finished in a yellow colour to enhance contrast against printed graduations under workshop lighting.
Which measurement system is provided on the blade?
The tape uses metric graduations appropriate for engineering drawings and machine specifications.
How does blade width affect measurement performance?
The 19mm blade gives greater stiffness during extension, reducing Flex when measuring across gaps.
Related links
- Stanley PowerLock 5 m Tape Measure, Metric
- Stanley PowerLock 5 m Tape Measure, Imperial/Metric
- Stanley PowerLock 5 m Tape Measure Metric
- Stanley PowerLock 3 m Tape Measure, Metric
- Stanley PowerLock 10 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure, Metric
- Stanley PowerLock 5m Tape Measure, Metric & Imperial
- Stanley PowerLock 10m Tape Measure, Metric & Imperial











