Stanley PowerLock 5 m Tape Measure, Metric
- RS Stock No.:
- 482-787
- Mfr. Part No.:
- 0-33-552
- Brand:
- Stanley
Subtotal (1 unit)*
$32.14
(exc. GST)
$35.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 54 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.14 |
*price indicative
- RS Stock No.:
- 482-787
- Mfr. Part No.:
- 0-33-552
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 5m | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Blade Width | 19mm | |
| Open Case | No | |
| Series | PowerLock | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 5m | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Blade Width 19mm | ||
Open Case No | ||
Series PowerLock | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Stanley PowerLock Series Tape Measure, 5m Length, 19mm Blade Width - 0-33-552
This tape measure is a Compact metric measuring tool designed for on-site measurement tasks in industrial and trade environments. It provides a portable solution for Rapid linear measurement up to mid-range distances, suitable for use during installation, maintenance and layout work where accurate metric readings are required.
Features & Benefits
• 5m length provides practical reach for common site measurements
• 19mm blade offers stable extension and reduced sag
• Plastic case reduces weight for prolonged use
• Integrated belt clip allows secure attachment during tasks
• Metric unit marking supports direct metric reading
• 19mm blade offers stable extension and reduced sag
• Plastic case reduces weight for prolonged use
• Integrated belt clip allows secure attachment during tasks
• Metric unit marking supports direct metric reading
Applications
• Suitable for measuring chassis and panel layouts in electrical work
• Ideal for setting out dimensions in mechanical assemblies
• Used for routing and cable run measurements in automation installations
• Can be used for component placement checks in electronics workshops
• Ideal for setting out dimensions in mechanical assemblies
• Used for routing and cable run measurements in automation installations
• Can be used for component placement checks in electronics workshops
How is the tool carried during site work?
A fitted clip on the housing enables the unit to be clipped to a belt for immediate access.
What material contributes to its light handling characteristics?
The outer housing is MADE from a polymer material which lowers mass compared with metal-cased equivalents.
How does the blade width affect measurement stability?
The 19mm wide tape provides increased rigidity when extended, reducing bend and improving readable positioning over short to mid spans.
What measurement system is presented on the blade?
The tape uses metric increments for direct reading in metres and centimetres suitable for metric-based projects.
- RS Stock No. 0555830
- Mfr. Part No. 0-33-553
Each
$32.14
Related links
- Stanley PowerLock 5 m Tape Measure, Metric
- Stanley PowerLock 5 m Tape Measure, Imperial/Metric
- Stanley PowerLock 5 m Tape Measure Metric
- Stanley PowerLock 3 m Tape Measure, Metric
- Stanley PowerLock 10 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure, Metric
- Stanley PowerLock 5m Tape Measure, Metric & Imperial
- Stanley PowerLock 10m Tape Measure, Metric & Imperial











