Stanley PowerLock 3 m Tape Measure, Imperial/Metric
- RS Stock No.:
- 482-841
- Mfr. Part No.:
- 0-33-523
- Brand:
- Stanley
Subtotal (1 unit)*
$18.71
(exc. GST)
$20.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 07 December 2026
- Plus 36 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.71 |
*price indicative
- RS Stock No.:
- 482-841
- Mfr. Part No.:
- 0-33-523
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tape Measure | |
| Length | 3m | |
| Unit of Measure | Imperial/Metric | |
| Blade Width | 19mm | |
| Open Case | No | |
| Series | PowerLock | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tape Measure | ||
Length 3m | ||
Unit of Measure Imperial/Metric | ||
Blade Width 19mm | ||
Open Case No | ||
Series PowerLock | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT Micro PowerLock is designed with a compact, easy-to-hold case and a durable 19mm wide blade for extended standout. It comes with a built-in belt clip for effortless storage and portability.
Compact case
Belt clip for ease of storage
Related links
- Stanley PowerLock 5 m Tape Measure Metric
- Stanley PowerLock 8 m Tape Measure, Imperial/Metric
- Stanley PowerLock 5 m Tape Measure, Imperial/Metric
- Stanley PowerLock 8 m Tape Measure Metric
- Stanley PowerLock 3m Tape Measure, Metric & Imperial
- Stanley PowerLock 3 m Tape Measure, Metric
- Stanley Tylon 8 m Tape Measure, Imperial/Metric
- Stanley Tylon 5 m Tape Measure, Imperial/Metric
