ABB 35A Centred Tag Fuse, NH000, 500V
- RS Stock No.:
- 779-9965
- Mfr. Part No.:
- OFAF000H35 1SCA022627R1040
- Brand:
- ABB
83 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.16
(exc. GST)
$11.18
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $10.16 |
100 - 499 | $9.98 |
500 + | $9.84 |
Related links
- Eaton 35A Centred Tag Fuse, NH000, 500V ac
- Siemens 35A Centred Tag Fuse, NH000, 500V ac
- SIBA 35A Centred Tag Fuse, NH000, 500V ac
- ABB 32A Centred Tag Fuse, NH000, 500V
- ABB 63A Centred Tag Fuse, NH000, 500V
- ABB 20A Centred Tag Fuse, NH000, 500V
- ABB 10A Centred Tag Fuse, NH000, 500V
- ABB 80A Centred Tag Fuse, NH000, 500V