Recently searched

    SIBA 35A Centred Tag Fuse, NH000, 500V ac

    Bulk discount available

    Subtotal (1 pack of 3 units)**

    $46.641

    (exc. GST)

    $51.306

    (inc. GST)

    Add to Basket
    Select or type quantity
    153 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    3 - 72$15.547$46.641
    75 - 147$15.463$46.389
    150 +$15.207$45.621

    **price indicative

    RS Stock No.:
    421-671
    Mfr. Part No.:
    20-000-13/35E1
    Brand:
    SIBA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SIBA

    Current Rating

    35A

    Fuse Size

    NH000

    Voltage Rating

    500V ac

    Fuse Standard

    IEC 60269-2-1

    Application Category

    gG

    Tag Width

    6mm

    Fuse Speed

    FF

    High Rupture Capacity

    Yes

    Overall Length

    78mm

    Tag Type

    Blade

    Body Length

    54mm

    Tag Orientation

    Centred

    Body Width

    20.5mm

    Body Height

    40.5mm

    Fuse Dimensions

    54 x 20.5 x 40.5mm

    Related links