Siemens 35A Centred Tag Fuse, NH000, 500V ac
- RS Stock No.:
- 203-2026
- Mfr. Part No.:
- 3NA7814
- Brand:
- Siemens
42 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$13.193
(exc. GST)
$14.512
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $13.193 | $39.579 |
15 + | $11.87 | $35.61 |
*price indicative
- RS Stock No.:
- 203-2026
- Mfr. Part No.:
- 3NA7814
- Brand:
- Siemens
Related links
- Eaton 35A Centred Tag Fuse, NH000, 500V ac
- SIBA 35A Centred Tag Fuse, NH000, 500V ac
- Siemens 35A Centred Tag Fuse, NH000, 690V
- Siemens 35A Centred Tag Fuse, NH000, 690V ac
- Siemens 35A Centred Tag Fuse, NH000, 400V
- ABB 35A Centred Tag Fuse, NH000, 500V
- Siemens 100A Centred Tag Fuse, NH000, 500V ac
- Siemens 32A Centred Tag Fuse, NH000, 500V ac