ABB 32A Centred Tag Fuse, NH000, 500V
- RS Stock No.:
- 779-9956
- Mfr. Part No.:
- OFAF000H32 1SCA022627R0910
- Brand:
- ABB
71 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.97
(exc. GST)
$9.87
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $8.97 |
100 - 499 | $8.76 |
500 + | $8.34 |
- RS Stock No.:
- 779-9956
- Mfr. Part No.:
- OFAF000H32 1SCA022627R0910
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
ABB OF Series Fuse Links - gG Size 000
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | NH000 |
Voltage Rating | 500V |
Fuse Standard | DIN IEC 60269-1-2 |
Application Category | gG |
Tag Width | 15mm |
High Rupture Capacity | Yes |
Overall Length | 79mm |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 49.5mm |
Body Width | 52.5mm |
Body Height | 20.8mm |
Fuse Dimensions | 49.5 mm x 52.5 mm x 20.8mm |
Series | OFAF000H |
Related links
- Eaton 32A Centred Tag Fuse, NH000, 500V ac
- Siemens 32A Centred Tag Fuse, NH000, 500V ac
- ABB 32A Centred Tag Fuse, NH0, 500V
- ABB 63A Centred Tag Fuse, NH000, 500V
- ABB 20A Centred Tag Fuse, NH000, 500V
- ABB 100A Centred Tag Fuse, NH000, 500V
- ABB 6A Centred Tag Fuse, NH000, 500V
- ABB 10A Centred Tag Fuse, NH000, 500V