- RS Stock No.:
- 251-3431
- Mfr. Part No.:
- 1SCA022627R1040
- Brand:
- ABB
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 9
$79.51
(exc. GST)
$87.46
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $79.51 | $8.834 |
*price indicative |
- RS Stock No.:
- 251-3431
- Mfr. Part No.:
- 1SCA022627R1040
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
ABB OF Series Fuse Links - gG Size 000
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.
The ABB gG HRC fuse link is suitable for a number of applications, from over-current and short-circuit protection of lines to short-circuit protection of semiconductor and other equipment's. This fuse link guarantee maximum protection against all faults. It is rated for 35A current and has 3W power loss.
Continuous operation
Fuse Size NH000
DIN-type fuse link
Fuse Size NH000
DIN-type fuse link
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Fuse Size | 79 x 21 x 53mm |
Voltage Rating | 500V |
Fuse Standard | CE |