ABB 10A Centred Tag Fuse, NH000, 500V
- RS Stock No.:
- 779-9946
- Mfr. Part No.:
- OFAF000H10 1SCA022627R0580
- Brand:
- ABB
69 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.97
(exc. GST)
$9.87
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $8.97 |
100 - 499 | $8.82 |
500 + | $8.61 |
Related links
- SIBA 10A Centred Tag Fuse, NH000, 500V ac
- Siemens 10A Centred Tag Fuse, NH000, 500V ac
- Eaton 10A Centred Tag Fuse, NH000, 500V ac
- ABB 63A Centred Tag Fuse, NH000, 500V
- ABB 32A Centred Tag Fuse, NH000, 500V
- ABB 20A Centred Tag Fuse, NH000, 500V
- ABB 80A Centred Tag Fuse, NH000, 500V
- ABB 100A Centred Tag Fuse, NH000, 500V