Siemens 40A Centred Tag Fuse, NH00, 690V ac
- RS Stock No.:
- 203-2121
- Mfr. Part No.:
- 3NA3817-6
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$86.463
(exc. GST)
$95.109
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $86.463 | $259.389 |
15 + | $77.82 | $233.46 |
*price indicative
- RS Stock No.:
- 203-2121
- Mfr. Part No.:
- 3NA3817-6
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens LV HRC fuse link with fuse size NH00, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has live grip lugs.
Protection class IP IP20 with connected conductors
Design 3NA3
Design 3NA3
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Size | NH00 |
Voltage Rating | 690V ac |
Fuse Standard | IEC 60269 |
Application Category | gG |
Fuse Speed | F |
Overall Length | 77.8mm |
Tag Type | Blade |
Body Length | 49.7mm |
Tag Orientation | Centred |
Body Width | 30mm |
Related links
- Siemens 40A Centred Tag Fuse, NH00, 690V
- Siemens 40A Centred Tag Fuse, NH000, 690V ac
- Siemens 63A Centred Tag Fuse, NH00, 690V ac
- Siemens 50A Centred Tag Fuse, NH00, 690V ac
- Siemens 80A Centred Tag Fuse, NH00, 690V ac
- Siemens 100A Centred Tag Fuse, NH00, 690V ac
- Siemens 125A Centred Tag Fuse, NH00, 690V ac
- Siemens 25A Centred Tag Fuse, NH00, 690V ac