Mersen 200A NH Fuse NH1 500V ac
- RS Stock No.:
- 375-9682
- Mfr. Part No.:
- P218766 / NH1GG50V200
- Brand:
- Mersen
Get a bulk buy discount
Add 25 more to save $20.25
View bulk pricing optionsSubtotal (1 unit)*
$49.85
(exc. GST)
$54.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $49.85 | - |
| 25 - 99 | $49.04 | $20.25 |
| 100 + | $48.12 | $173.00 |
*price indicative
- RS Stock No.:
- 375-9682
- Mfr. Part No.:
- P218766 / NH1GG50V200
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | NH Fuse | |
| Current Rating | 200A | |
| Fuse Type | NH | |
| Fuse Size | NH1 | |
| Voltage | 500V ac | |
| Standards/Approvals | DIN, IEC | |
| Application Category | gG | |
| Tag Width | 6mm | |
| Length | 70.8mm | |
| Overall Length | 135mm | |
| Width | 39.5mm | |
| Height | 52.5mm | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type NH Fuse | ||
Current Rating 200A | ||
Fuse Type NH | ||
Fuse Size NH1 | ||
Voltage 500V ac | ||
Standards/Approvals DIN, IEC | ||
Application Category gG | ||
Tag Width 6mm | ||
Length 70.8mm | ||
Overall Length 135mm | ||
Width 39.5mm | ||
Height 52.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Approvals
VDE; NEMKO; FIMKO
Standards
DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)
