Siemens 50A Tag Fuse NH000 690V ac, 77.8 mm

Subtotal (1 unit)*

$88.55

(exc. GST)

$97.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.55

*price indicative

RS Stock No.:
287-3448
Mfr. Part No.:
3NA3820-6KJ
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fuse Type

LV HRC

Product Type

Tag Fuse

Current Rating

50A

Fuse Size

NH000

Voltage

690V ac

Standards/Approvals

IEC 81346-2, IEC 60947-2, EAC, CE, UKCA, EN 60269-1

Fixing Centres

77.8 mm

Fuse Speed

GG

Minimum Operating Temperature

-5°C

Fuse Characteristics

Non-corroding

Maximum Operating Temperature

40°C

Overall Length

120mm

Length

120mm

Height

202mm

Width

102mm

COO (Country of Origin):
GR
The Siemens LV HRC fuse element is of NH000 type, with a rated current of 50 A and a gG characteristic. It is suitable for use in circuits with an AC voltage of up to 690 V and a DC voltage of up to 250 V. This fuse element is equipped with front indicators for easy monitoring and live grip lugs for safe handling during installation and replacement.

CE and EAC compliance

IP20 degree protection

  • RS Stock No. 2873447
  • Mfr. Part No. 3NA3817-6KJ
Each
$88.55
  • RS Stock No. 2870918
  • Mfr. Part No. Q330271 / DN00UB69V50L
Each
$150.00
  • RS Stock No. 3042811
  • Mfr. Part No. R330111 / DN000GB69V125V
Each
$281.32
  • RS Stock No. 3042782
  • Mfr. Part No. V330022 / DN000GB69V63V
Each
$273.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy