Mersen 125A German Standard Fuse NH000 690V ac, 77.5 mm
- RS Stock No.:
- 304-2811
- Mfr. Part No.:
- R330111 / DN000GB69V125V
- Brand:
- Mersen
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $244.50
View bulk pricing optionsSubtotal (1 unit)*
$281.32
(exc. GST)
$309.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $281.32 | - |
| 50 - 249 | $276.43 | $244.50 |
| 250 + | $269.16 | $3,040.00 |
*price indicative
- RS Stock No.:
- 304-2811
- Mfr. Part No.:
- R330111 / DN000GB69V125V
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 125A | |
| Product Type | German Standard Fuse | |
| Fuse Size | NH000 | |
| Voltage | 690V ac | |
| Standards/Approvals | cULus | |
| Fixing Centres | 77.5 mm | |
| Application Category | gRB | |
| Tag Width | 20mm | |
| Fuse Speed | FF | |
| Length | 48mm | |
| Overall Length | 100mm | |
| Height | 38.5mm | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 125A | ||
Product Type German Standard Fuse | ||
Fuse Size NH000 | ||
Voltage 690V ac | ||
Standards/Approvals cULus | ||
Fixing Centres 77.5 mm | ||
Application Category gRB | ||
Tag Width 20mm | ||
Fuse Speed FF | ||
Length 48mm | ||
Overall Length 100mm | ||
Height 38.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Protistor® Fuses, DIN80, Size 000
HBC FF (gRB & URB) type fuses featuring ultra-rapid operation
Fuse blown indicator
Breaking capacity 200kA
Voltage rating 660Vac
Classification gRB > 125A, URB<125A
Note
In the table below I²t is the pre-arcing value; I²t Total is the clearing value at 660Vac
Related links
- Mersen 100A German Standard Fuse NH000 690V ac, 77.5 mm
- Mersen 32A German Standard Fuse NH000 690V ac, 77.5 mm
- Mersen 200A German Standard Fuse NH000 690V ac, 77.5 mm
- Mersen 80A German Standard Fuse NH000 690V ac, 77.5 mm
- Mersen 250A German Standard Fuse NH000 660V ac, 77.5 mm
- Mersen 50A German Standard Fuse NH000 660V ac, 77.5 mm
- Mersen 160A German Standard Fuse NH000 660V ac, 77.5 mm
- Mersen 63A German Standard Fuse NH000 660V ac, 77.5 mm
