Siemens 800A NH Fuse, NH4, 400 - 500V ac/dc
- RS Stock No.:
- 269-8309
- Mfr. Part No.:
- 3NA3475
- Brand:
- Siemens
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$557.82
(exc. GST)
$613.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $557.82 |
- RS Stock No.:
- 269-8309
- Mfr. Part No.:
- 3NA3475
- Brand:
- Siemens
- COO (Country of Origin):
- GR
Related links
- Socomec 800A NH Fuse, NH3, 500V
- Eaton 800A Centred Tag Fuse, NH4, 500V ac
- Siemens 63A NH Fuse, NH000, 440 - 500V ac/dc
- Siemens 20A NH Fuse, NH000, 440 - 500V ac/dc
- Siemens 16A NH Fuse, NH000, 440 - 500V ac/dc
- Siemens 6A NH Fuse, NH000, 440 - 500V ac/dc
- Siemens 40A NH Fuse, NH1, 440 - 500V ac/dc
- Siemens 25A NH Fuse, NH0, 440 - 500V ac/dc