Siemens 200A Centred Tag Fuse, NH1, 690V
- RS Stock No.:
- 230-2992
- Mfr. Part No.:
- 3NE1225-2
- Brand:
- Siemens
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$315.363
(exc. GST)
$346.899
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $315.363 | $946.089 |
15 + | $283.83 | $851.49 |
*price indicative
- RS Stock No.:
- 230-2992
- Mfr. Part No.:
- 3NE1225-2
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens PV fuse link, with blade contacts is the most sought after product in the field of Centred Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Ultra-fast disconnection characteristics compared to conventional LV HRC fuses
Provide great protection for devices like UPS systems and soft starters for motors
Provide great protection for devices like UPS systems and soft starters for motors
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
Fuse Size | NH1 |
Voltage Rating | 690V |
Application Category | gR |
Related links
- Siemens 200A Centred Tag Fuse, NH1, 690V ac
- Siemens 200A Centred Tag Fuse, NH1, 690V
- Siemens 200A Centred Tag Fuse, NH1, 500V ac
- Eaton 200A Centred Tag Fuse, NH1, 690V
- Eaton 200A Centred Tag Fuse, NH1, 690V ac
- Schneider Electric 200A Centred Tag Fuse, NH1, 690V ac
- Siemens 200A Centred Tag Fuse, NH1XL, 1.5kV
- Siemens 200A Centred Tag Fuse, NH2, 690V