Siemens 200A Centred Tag Fuse, NH1, 690V
- RS Stock No.:
- 210-6886
- Mfr. Part No.:
- 3NA3140-6
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$152.513
(exc. GST)
$167.764
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $152.513 | $457.539 |
15 + | $137.257 | $411.771 |
*price indicative
- RS Stock No.:
- 210-6886
- Mfr. Part No.:
- 3NA3140-6
- Brand:
- Siemens
Related links
- Siemens 200A Centred Tag Fuse, NH1, 690V
- Siemens 200A Centred Tag Fuse, NH1, 690V ac
- Siemens 200A Centred Tag Fuse, NH2, 690V
- Siemens 200A Centred Tag Fuse, NH1, 500V ac
- Eaton 200A Centred Tag Fuse, NH1, 690V
- Schneider Electric 200A Centred Tag Fuse, NH1, 690V ac
- Eaton 200A Centred Tag Fuse, NH1, 690V ac
- Siemens 125A Centred Tag Fuse, NH1, 690V