Siemens 200A Centred Tag Fuse, NH1, 690V ac
- RS Stock No.:
- 397-339
- Mfr. Part No.:
- 3NE1225-0
- Brand:
- Siemens
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$521.16
(exc. GST)
$573.28
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 72 | $521.16 | $1,563.48 |
75 - 297 | $502.917 | $1,508.751 |
300 + | $479.467 | $1,438.401 |
*price indicative
- RS Stock No.:
- 397-339
- Mfr. Part No.:
- 3NE1225-0
- Brand:
- Siemens
Related links
- Siemens 200A Centred Tag Fuse, NH1, 690V
- Schneider Electric 200A Centred Tag Fuse, NH1, 690V ac
- Eaton 200A Centred Tag Fuse, NH1, 690V ac
- Siemens 200A Centred Tag Fuse, NH1, 500V ac
- Siemens 315A Centred Tag Fuse, NH1, 690V ac
- Siemens 160A Centred Tag Fuse, NH1, 690V ac
- Siemens 250A Centred Tag Fuse, NH1, 690V ac
- Siemens 200A Centred Tag Fuse, NH1XL, 1.5kV