Siemens 200A Centred Tag Fuse, NH1, 500V ac
- RS Stock No.:
- 203-2105
- Mfr. Part No.:
- 3NA6140
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$62.19
(exc. GST)
$68.41
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $62.19 | $186.57 |
15 + | $55.97 | $167.91 |
*price indicative
- RS Stock No.:
- 203-2105
- Mfr. Part No.:
- 3NA6140
- Brand:
- Siemens
- COO (Country of Origin):
- GR
Related links
- Siemens 200A Centred Tag Fuse, NH1, 500V ac
- Eaton 200A Centred Tag Fuse, NH1, 500V ac
- SIBA 200A Centred Tag Fuse, NH1, 500V ac
- Siemens 200A Centred Tag Fuse, NH1, 690V ac
- Siemens 200A Centred Tag Fuse, NH1, 690V
- Siemens 200A Centred Tag Fuse, NH3, 500V ac
- Siemens 200A Centred Tag Fuse, NH2, 500V ac
- ABB 200A Centred Tag Fuse, NH1, 500V