Better World
Schneider Electric 200A Centred Tag Fuse, NH1, 690V ac
- RS Stock No.:
- 212-0151
- Mfr. Part No.:
- DF2HA1201
- Brand:
- Schneider Electric
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$126.99
(exc. GST)
$139.69
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 + | $126.99 | $380.97 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-0151
- Mfr. Part No.:
- DF2HA1201
- Brand:
- Schneider Electric
Related links
- Siemens 200A Centred Tag Fuse, NH1, 690V ac
- Eaton 200A Centred Tag Fuse, NH1, 690V ac
- Schneider Electric 250A Centred Tag Fuse, NH1, 690V ac
- Siemens 200A Centred Tag Fuse, NH1, 690V
- Eaton 200A Centred Tag Fuse, NH1, 690V
- Eaton 250A Centred Tag Fuse, NH1, 690V ac
- Eaton 50A Centred Tag Fuse, NH1, 690V ac
- Eaton 125A Centred Tag Fuse, NH1, 690V ac