RS PRO 125A Bolted Tag Fuse 240 V ac, 120V dc, 59 mm
- RS Stock No.:
- 221-3634
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 221-3634
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bolted Tag Fuse | |
| Current Rating | 125A | |
| Voltage | 240V ac, 120V ac | |
| Standards/Approvals | BS 88-4, RoHS, IEC 60269-4 | |
| Fixing Centres | 59 mm | |
| Tag Width | 12.7mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Tag Orientation | Offset | |
| Length | 32.6mm | |
| Overall Length | 85mm | |
| Width | 41.5mm | |
| Diameter | 41.5mm | |
| Height | 38.2mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bolted Tag Fuse | ||
Current Rating 125A | ||
Voltage 240V ac, 120V ac | ||
Standards/Approvals BS 88-4, RoHS, IEC 60269-4 | ||
Fixing Centres 59 mm | ||
Tag Width 12.7mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Tag Orientation Offset | ||
Length 32.6mm | ||
Overall Length 85mm | ||
Width 41.5mm | ||
Diameter 41.5mm | ||
Height 38.2mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO LSA Series Bolted Tag Fuses
Introducing from RS PRO the LSA series bolted tag fuses. These fuses are designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.
Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO LSA series offer a voltage rating of 120 V dc, 240 Vac, and 125 A current rating. Installation is quick and easy and complies with the fuse standard IEC 60269-4/BS 88-4.
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Features and Benefits
General Specification
Applications
Related links
- RS PRO 125A Bolted Tag Fuse 240 V ac 59 mm
- RS PRO 50A Bolted Tag Fuse 240 V ac 41.8 mm
- RS PRO 100A Bolted Tag Fuse 240 V ac 41.8 mm
- RS PRO 20A Bolted Tag Fuse 240 V ac 41.8 mm
- RS PRO 80A Bolted Tag Fuse 240 V ac 41.8 mm
- Eaton 400A Bolted Tag Fuse 240 V ac 59 mm
- Eaton 10A Bolted Tag Fuse 240 V ac 41.5 mm
- Eaton 7A Bolted Tag Fuse 240 V ac 41.8 mm
