RS PRO 100A Bolted Tag Fuse 240 V ac, 120V dc, 41.8 mm
- RS Stock No.:
- 221-3636
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.43
(exc. GST)
$33.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
- Plus 201 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $30.43 |
| 2 - 9 | $29.66 |
| 10 + | $24.41 |
*price indicative
- RS Stock No.:
- 221-3636
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bolted Tag Fuse | |
| Current Rating | 100A | |
| Voltage | 240V ac, 120V ac | |
| Standards/Approvals | IEC 60269-4, BS 88-4, RoHS | |
| Fixing Centres | 41.8 mm | |
| Tag Width | 12.7mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Overall Length | 58.4mm | |
| Tag Orientation | Offset | |
| Length | 29.2mm | |
| Height | 17.7mm | |
| Width | 19.3mm | |
| Diameter | 19.3mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bolted Tag Fuse | ||
Current Rating 100A | ||
Voltage 240V ac, 120V ac | ||
Standards/Approvals IEC 60269-4, BS 88-4, RoHS | ||
Fixing Centres 41.8 mm | ||
Tag Width 12.7mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Overall Length 58.4mm | ||
Tag Orientation Offset | ||
Length 29.2mm | ||
Height 17.7mm | ||
Width 19.3mm | ||
Diameter 19.3mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO LSCA Series Bolted Tag Fuses
Introducing from RS PRO the LSCA series bolted tag fuses. These fuses are designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.
Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO LSCA series offer a voltage rating of 120 V dc, 240 Vac, available in various sizes and current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-4/BS 88-4.
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Features and Benefits
General Specification
Applications
Related links
- RS PRO 100A Bolted Tag Fuse 240 V ac 41.8 mm
- RS PRO 20A Bolted Tag Fuse 240 V ac 41.8 mm
- RS PRO 50A Bolted Tag Fuse 240 V ac 41.8 mm
- RS PRO 80A Bolted Tag Fuse 240 V ac 41.8 mm
- RS PRO 100A Bolted Tag Fuse 690 V ac 63.5 mm
- Eaton 7A Bolted Tag Fuse 240 V ac 41.8 mm
- RS PRO 125A Bolted Tag Fuse 240 V ac 59 mm
- Mersen 100A Bolted Tag Fuse A3 415V ac, 73 mm
