Siemens 80A Centred Tag Fuse, NH00, 690V
- RS Stock No.:
- 210-6955
- Mfr. Part No.:
- 3NE1020-2
- Brand:
- Siemens
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$191.617
(exc. GST)
$210.779
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $191.617 | $574.851 |
15 + | $172.453 | $517.359 |
*price indicative
- RS Stock No.:
- 210-6955
- Mfr. Part No.:
- 3NE1020-2
- Brand:
- Siemens
- COO (Country of Origin):
- GR
Related links
- Siemens 80A Centred Tag Fuse, NH00, 690V
- Siemens 80A Centred Tag Fuse, NH00, 690V ac
- Siemens 80A Centred Tag Fuse, NH00, 500V ac
- Siemens 80A Centred Tag Fuse, NH00, 400V
- Eaton 80A Centred Tag Fuse, NH00, 690V ac
- Siemens 80A Centred Tag Fuse, NH000, 690V ac
- Siemens 80A Centred Tag Fuse, NH2, 690V
- Siemens 80A Centred Tag Fuse, NH1, 690V