Siemens 80A Centred Tag Fuse, NH00, 400V
- RS Stock No.:
- 230-2965
- Mfr. Part No.:
- 3NA6824-4KK
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$24.463
(exc. GST)
$26.909
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $24.463 | $73.389 |
15 + | $22.017 | $66.051 |
*price indicative
Related links
- Siemens 80A Centred Tag Fuse, NH00, 690V ac
- Siemens 100A Centred Tag Fuse, NH00, 400V
- Siemens 80A Centred Tag Fuse, NH000, 400V
- Siemens 80A Centred Tag Fuse, NH00, 500V ac
- Siemens 80A Centred Tag Fuse, NH00, 690V
- Siemens 125A Centred Tag Fuse, NH00, 400V
- Eaton 80A Centred Tag Fuse, NH00, 690V ac
- Siemens 80A Centred Tag Fuse, NH1XL, 1.5kV