Siemens 80A Centred Tag Fuse NH000 690V ac

Get a bulk buy discount

Add 78 more to save $286.03

View bulk pricing options

Subtotal (1 pack of 3 units)*

$631.23

(exc. GST)

$694.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 75$210.41$631.23-
78 - 387$206.743$620.23$286.03
390 +$170.153$510.46$15,700.23

*price indicative

RS Stock No.:
396-196
Distrelec Article No.:
304-29-242
Mfr. Part No.:
3NE1820-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Centred Tag Fuse

Current Rating

80A

Fuse Type

HLS

Fuse Size

NH000

Voltage

690V ac

Standards/Approvals

No

Application Category

gS, gR

Tag Width

6mm

High Rupture Capacity

Yes

Tag Type

Blade

Minimum Operating Temperature

-20°C

Overall Length

79.9mm

Maximum Operating Temperature

60°C

Length

53.8mm

Width

21mm

Height

40.5mm

Series

3NE

RoHS Status: Exempt

COO (Country of Origin):
GR

SITOR Fuses, 3NE1 Series, Size 000, Type gS


Semiconductor protection fuses, operating class gS

With blade contacts, for installation in NH fuse bases or load switches

SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection

Standards

IEC 60269-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy