Siemens 100A Centred Tag Fuse, NH00, 690V
- RS Stock No.:
- 210-6956
- Mfr. Part No.:
- 3NE1021-2
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$193.00
(exc. GST)
$212.30
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $193.00 | $579.00 |
15 + | $173.70 | $521.10 |
*price indicative
- RS Stock No.:
- 210-6956
- Mfr. Part No.:
- 3NE1021-2
- Brand:
- Siemens
Related links
- Siemens 100A Centred Tag Fuse, NH00, 690V ac
- Siemens 100A Centred Tag Fuse, NH00, 690V
- Eaton 100A Centred Tag Fuse, NH00, 690V ac
- Siemens 100A Centred Tag Fuse, NH00, 500V ac
- Siemens 100A Centred Tag Fuse, NH00, 400V
- Siemens 125A Centred Tag Fuse, NH00, 690V
- Siemens 80A Centred Tag Fuse, NH00, 690V
- Siemens 125A Centred Tag Fuse, NH00, 690V ac