Get a bulk buy discount
Add 15 more to save $158.70
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$317.30
(exc. GST)
$349.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | $105.767 | $317.30 | - |
| 15 + | $95.187 | $285.56 | $158.70 |
*price indicative
- RS Stock No.:
- 210-6946
- Mfr. Part No.:
- 3NA7820-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Fuse Type | LV HRC | |
| Current Rating | 50A | |
| Product Type | Centred Tag Fuse | |
| Fuse Size | NH00 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Minimum Operating Temperature | -5°C | |
| Length | 38mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Length | 59.7mm | |
| Height | 77.8mm | |
| Width | 30mm | |
| Diameter | 10.3mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Type LV HRC | ||
Current Rating 50A | ||
Product Type Centred Tag Fuse | ||
Fuse Size NH00 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gG | ||
Minimum Operating Temperature -5°C | ||
Length 38mm | ||
Maximum Operating Temperature 40°C | ||
Overall Length 59.7mm | ||
Height 77.8mm | ||
Width 30mm | ||
Diameter 10.3mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens 3NA LV HRC fuse element, with operating current of 50A and 690 V supply voltage, has combined indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Related links
- Siemens 50A Centred Tag Fuse NH00 690V ac
- Siemens 50A Centred Tag Fuse NH1 690V
- Eaton 50A Centred Tag Fuse NH00 690V ac
- Siemens 50A Centred Tag Fuse NH000 500V ac
- Siemens 50A Centred Tag Fuse NH000 690V ac
- Siemens 100A Centred Tag Fuse NH00 690V
- Siemens 40A Centred Tag Fuse NH00 690V
- Siemens 63A Centred Tag Fuse NH00 690V ac
