Get a bulk buy discount
Add 15 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$344.06
(exc. GST)
$378.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | $114.687 | $344.06 | - |
| 15 + | $103.217 | $309.65 | 10% |
*price indicative
- RS Stock No.:
- 210-6948
- Mfr. Part No.:
- 3NA7830-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Centred Tag Fuse | |
| Fuse Type | LV HRC | |
| Current Rating | 100A | |
| Fuse Size | NH00 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Overall Length | 59.7mm | |
| Length | 77.8mm | |
| Width | 30mm | |
| Height | 77.8mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Centred Tag Fuse | ||
Fuse Type LV HRC | ||
Current Rating 100A | ||
Fuse Size NH00 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gG | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Overall Length 59.7mm | ||
Length 77.8mm | ||
Width 30mm | ||
Height 77.8mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens 3NA LV HRC fuse element, with operating current of 100A and 690 V supply voltage, has combined indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Related links
- Siemens 100A Centred Tag Fuse NH00 690V
- Siemens 100A Centred Tag Fuse NH00 690V ac
- Siemens 100A Centred Tag Fuse NH00 500V ac
- Eaton 100A Centred Tag Fuse NH00 690V ac
- Siemens 100A Centred Tag Fuse NH00 400V
- Siemens 100A Centred Tag Fuse NH1 690V
- Siemens 100A Centred Tag Fuse NH2 690V
- Siemens 63A Centred Tag Fuse NH00 690V ac
