Siemens 425A Centred Tag Fuse NH3 500V ac

Get a bulk buy discount

Add 15 more to save $142.55

View bulk pricing options

Subtotal (1 pack of 3 units)*

$285.12

(exc. GST)

$313.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 12$95.04$285.12-
15 +$85.537$256.61$142.55

*price indicative

RS Stock No.:
203-2018
Mfr. Part No.:
3NA3362
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Centred Tag Fuse

Current Rating

425A

Fuse Type

HRC

Fuse Size

NH3

Voltage

500V ac

Standards/Approvals

No

Application Category

gG

Fuse Speed

F

Minimum Operating Temperature

-5°C

Tag Type

Blade

Overall Length

147.4mm

Maximum Operating Temperature

60°C

Length

72.3mm

Height

147.4mm

Width

70mm

Series

3NA

COO (Country of Origin):
GR
The Siemens LV HRC fuse link with fuse size NH3, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has live grip lugs.

Protection class IP IP20 with connected conductors

Design 3NA3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy