Siemens 850A Centred Tag Fuse NH3 690V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 3 units)*

$2,530.90

(exc. GST)

$2,783.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
3 - 12$843.633$2,530.90
15 +$759.277$2,277.83

*price indicative

RS Stock No.:
210-6971
Mfr. Part No.:
3NE1448-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

850A

Fuse Type

LV HRC

Product Type

Centred Tag Fuse

Fuse Size

NH3

Voltage

690V

Standards/Approvals

No

Application Category

gR

Tag Width

73mm

Tag Type

Blade

Minimum Operating Temperature

-20°C

Length

151mm

Maximum Operating Temperature

60°C

Overall Length

82.1mm

Width

82mm

Height

73mm

Series

3NE

COO (Country of Origin):
GR
The Siemens SITOR fuse Link with blade contacts , operating current of 850A and 690 V supply voltage, has front indicator. It has high breaking capacity of 100kA (AC) and safe tripping is ensured with this fuse element.

Operating class of the fuse link: gR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy