Siemens 40A Centred Tag Fuse, NH000, 500V ac
- RS Stock No.:
- 203-2006
- Mfr. Part No.:
- 3NA7817
- Brand:
- Siemens
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$12.633
(exc. GST)
$13.896
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $12.633 | $37.899 |
15 + | $11.37 | $34.11 |
*price indicative
- RS Stock No.:
- 203-2006
- Mfr. Part No.:
- 3NA7817
- Brand:
- Siemens
- COO (Country of Origin):
- GR
Related links
- Eaton 40A Centred Tag Fuse, NH000, 500V ac
- Siemens 40A Centred Tag Fuse, NH000, 690V ac
- ABB 40A Centred Tag Fuse, NH000, 500V
- Siemens 100A Centred Tag Fuse, NH000, 500V ac
- Siemens 10A Centred Tag Fuse, NH000, 500V ac
- Siemens 80A Centred Tag Fuse, NH000, 500V ac
- Siemens 63A Centred Tag Fuse, NH000, 500V ac
- Siemens 50A Centred Tag Fuse, NH000, 500V ac