Siemens 250A Centred Tag Fuse, NH1, 500V ac
- RS Stock No.:
- 203-2010
- Mfr. Part No.:
- 3NA7144
- Brand:
- Siemens
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$35.503
(exc. GST)
$39.053
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $35.503 | $106.509 |
15 + | $31.95 | $95.85 |
*price indicative
- RS Stock No.:
- 203-2010
- Mfr. Part No.:
- 3NA7144
- Brand:
- Siemens
Related links
- Eaton 250A Centred Tag Fuse, NH1, 500V ac
- Schneider Electric 250A Centred Tag Fuse, NH1, 500V ac
- Siemens 250A Centred Tag Fuse, NH1, 690V ac
- Siemens 250A Centred Tag Fuse, NH1, 690V
- Siemens 250A Centred Tag Fuse, NH3, 500V ac
- Siemens 250A Centred Tag Fuse, NH2, 500V ac
- Siemens 63A Centred Tag Fuse, NH1, 500V ac
- Siemens 125A Centred Tag Fuse, NH1, 500V ac