Better World
Schneider Electric 250A Centred Tag Fuse, NH1, 500V ac
- RS Stock No.:
- 212-0153
- Mfr. Part No.:
- DF2HN1251
- Brand:
- Schneider Electric
On back order for despatch 04/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$180.263
(exc. GST)
$198.289
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 + | $180.263 | $540.789 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-0153
- Mfr. Part No.:
- DF2HN1251
- Brand:
- Schneider Electric
Related links
- Schneider Electric 250A Centred Tag Fuse, NH1, 690V ac
- Siemens 250A Centred Tag Fuse, NH1, 500V ac
- Eaton 250A Centred Tag Fuse, NH1, 500V ac
- Siemens 63A Centred Tag Fuse, NH1, 500V ac
- Siemens 125A Centred Tag Fuse, NH1, 500V ac
- Siemens 200A Centred Tag Fuse, NH1, 500V ac
- Eaton 200A Centred Tag Fuse, NH1, 500V ac
- Siemens 80A Centred Tag Fuse, NH1, 500V ac