Siemens 250A Centred Tag Fuse, NH1, 690V
- RS Stock No.:
- 210-6958
- Mfr. Part No.:
- 3NE1227-2
- Brand:
- Siemens
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$335.26
(exc. GST)
$368.79
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $335.26 | $1,005.78 |
15 + | $301.737 | $905.211 |
*price indicative
- RS Stock No.:
- 210-6958
- Mfr. Part No.:
- 3NE1227-2
- Brand:
- Siemens
Related links
- Siemens 250A Centred Tag Fuse, NH1, 690V ac
- Eaton 250A Centred Tag Fuse, NH1, 690V
- Eaton 250A Centred Tag Fuse, NH1, 690V ac
- Siemens 250A Centred Tag Fuse, NH1, 500V ac
- Schneider Electric 250A Centred Tag Fuse, NH1, 690V ac
- Siemens 250A Centred Tag Fuse, NH1L, 1kV
- Siemens 250A Centred Tag Fuse, NH3, 690V
- Siemens 250A Centred Tag Fuse, NH2, 690V