Siemens 100A Centred Tag Fuse, NH1, 500V ac
- RS Stock No.:
- 203-2051
- Mfr. Part No.:
- 3NA7130
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$32.053
(exc. GST)
$35.258
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $32.053 | $96.159 |
15 + | $28.85 | $86.55 |
*price indicative
- RS Stock No.:
- 203-2051
- Mfr. Part No.:
- 3NA7130
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens LV HRC fuse link with fuse size NH1, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has live grip lugs.
Protection class IP IP20 with connected conductors
Design 3NA7
Design 3NA7
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | NH1 |
Voltage Rating | 500V ac |
Fuse Standard | IEC 60269 |
Application Category | gG |
Fuse Speed | F |
Overall Length | 134mm |
Tag Type | Blade |
Body Length | 71.2mm |
Tag Orientation | Centred |
Body Width | 30mm |
Related links
- Siemens 100A Centred Tag Fuse, NH1, 500V ac
- SIBA 100A Centred Tag Fuse, NH1, 500V ac
- Siemens 100A Centred Tag Fuse, NH1, 690V
- Siemens 100A Centred Tag Fuse, NH1, 1kV
- Siemens 63A Centred Tag Fuse, NH1, 500V ac
- Siemens 125A Centred Tag Fuse, NH1, 500V ac
- Siemens 80A Centred Tag Fuse, NH1, 500V ac
- Siemens 160A Centred Tag Fuse, NH1, 500V ac