Eaton 100A Centred Tag Fuse NH00 500V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.51

(exc. GST)

$18.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 64 unit(s) shipping from 24 November 2026
  • Plus 59 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$16.51
2 +$16.09

*price indicative

RS Stock No.:
181-8892
Mfr. Part No.:
100NHG00B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Centred Tag Fuse

Current Rating

100A

Fuse Type

NH

Fuse Size

NH00

Voltage

500V ac

Standards/Approvals

IEC

Application Category

gG

Tag Width

6mm

High Rupture Capacity

Yes

Tag Type

Bladed

Length

47.8mm

Overall Length

78.5mm

Width

30mm

Height

58mm

Series

Bussmann

COO (Country of Origin):
IN

Eaton NH Fuse, 100A Current Rating, 500V AC Voltage - 100NHG00B


This NH Fuse is a low voltage fuse link designed to provide reliable circuit protection in high-demand applications. With a current rating of 100A and a voltage rating of 500V AC, this component is essential for safeguarding electrical equipment. The NH00 fuse dimensions measure 79 x 30 x 58 mm, making it suitable for various installations in automation and electrical systems.

Features & Benefits


• Dual indicator simplifies status monitoring

• gG fuse rating for superior performance under varying loads

• Compact size allows for efficient use of space

• CE marked and RoHS compliant for assured quality

Applications


• Used with SD00-D single pole NH Fuse base

• Suitable for use in EBH size 00 to 4 horisontal fuse switch-disconnectors

• Adaptable with TD00-D triple pole NH Fuse base

• Integrates effectively within electrical control systems

What capacities can the fuse handle in practical applications?


With its high breaking capacity of 120kA, it can handle significant overloads, making it ideal for protecting sensitive equipment.

Is this fuse compatible with different bases in installations?


The fuse is designed to be compatible with various bases such as the SD00-D and TD00-D, ensuring flexibility in electrical setups.

What specific standards does this product adhere to?


This product complies with multiple standards, including IEC 60269 and DIN 43620, ensuring it meets rigorous safety and reliability requirements.

How does the dual indicator feature enhance usability?


The dual indicator provides an easy visual status check, helping users quickly assess the operational state of the fuse without needing extensive testing equipment.

Note

Eaton formerly known as Bussmann

  • RS Stock No. 2504375
  • Mfr. Part No. 1SCA022660R8960
1 Box of 3
$64.90
  • RS Stock No. 7799952
  • Mfr. Part No. OFAF000H25 1SCA022627R0820
Each
$11.14
  • RS Stock No. 2504382
  • Mfr. Part No. 1SCA022661R8330
1 Box of 3
$57.27
  • RS Stock No. 2504365
  • Mfr. Part No. 1SCA022660R8110
1 Box of 3
$67.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy