Siemens 125A Centred Tag Fuse NH00 500V ac
- RS Stock No.:
- 203-2136
- Mfr. Part No.:
- 3ND1832
- Brand:
- Siemens
Get a bulk buy discount
Add 15 more to save $61.60
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$123.21
(exc. GST)
$135.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | $41.07 | $123.21 | - |
| 15 + | $36.963 | $110.89 | $61.60 |
*price indicative
- RS Stock No.:
- 203-2136
- Mfr. Part No.:
- 3ND1832
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 125A | |
| Fuse Type | HRC | |
| Product Type | Centred Tag Fuse | |
| Fuse Size | NH00 | |
| Voltage | 500V ac | |
| Standards/Approvals | No | |
| Application Category | aM | |
| Fuse Speed | T | |
| Minimum Operating Temperature | -5°C | |
| Tag Type | Blade | |
| Overall Length | 59mm | |
| Maximum Operating Temperature | 60°C | |
| Height | 80mm | |
| Width | 30mm | |
| Series | 3ND | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 125A | ||
Fuse Type HRC | ||
Product Type Centred Tag Fuse | ||
Fuse Size NH00 | ||
Voltage 500V ac | ||
Standards/Approvals No | ||
Application Category aM | ||
Fuse Speed T | ||
Minimum Operating Temperature -5°C | ||
Tag Type Blade | ||
Overall Length 59mm | ||
Maximum Operating Temperature 60°C | ||
Height 80mm | ||
Width 30mm | ||
Series 3ND | ||
- COO (Country of Origin):
- GR
The Siemens LV HRC fuse link with fuse size NH00, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has live grip lugs.
Protection class IP IP20 with connected conductors
Design 3ND
- RS Stock No. 2703037
- Mfr. Part No. F223680 / NH000GG40V25
Each (In a Box of 3)
$25.697
- RS Stock No. 7799952
- Mfr. Part No. OFAF000H25 1SCA022627R0820
Each
$11.14
Related links
- Siemens 125A Centred Tag Fuse NH00 500V ac
- Eaton 125A Centred Tag Fuse NH00 500V ac
- ABB 125A Centred Tag Fuse NH00 500V
- Siemens 100A Centred Tag Fuse NH00 500V ac
- Siemens 160A Centred Tag Fuse NH00 500V ac
- Siemens 80A Centred Tag Fuse NH00 500V ac
- Eaton 63A Centred Tag Fuse NH00 500V ac
- Eaton 160A Centred Tag Fuse NH00 500V ac












