- RS Stock No.:
- 703-8664
- Mfr. Part No.:
- 160NHG00B
- Brand:
- Eaton
4 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$19.15
(exc. GST)
$21.07
(inc. GST)
Units | Per unit |
1 - 99 | $19.15 |
100 - 499 | $18.99 |
500 + | $15.62 |
- RS Stock No.:
- 703-8664
- Mfr. Part No.:
- 160NHG00B
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton Centred Tag Fuse, 160A Current Rating, NH Fuse Type - 160NHG00B
Use this centred tag fuse from Eaton to protect your system from potential damage caused by electrical faults. It's a general-purpose device that offers reliable protection by cutting off power to your equipment in the event of a short circuit or overload. The aluminium end plates and plated steel screws are resistant to corrosion for durability in harsh and moist environments. A steatite insulator is resistant to heat, so this is a safe option for use in heavy-duty applications. You'll find fuses of this type used in electrical motors and assembly lines.
Features & Benefits
Current rating of 160A for use in high-power applications
Compact dimensions of 54 (L) x 30 (W) x 48mm (H) to take up minimal space in your system
Compact dimensions of 54 (L) x 30 (W) x 48mm (H) to take up minimal space in your system
How heavy is this centred tag fuse?
Thanks to its light weight of 0.19kg, this fuse won't put strain on your equipment.
Does this fuse lose much power during operation?
No, this fuse has low power loss of just 11.2W, helping to maintain the efficiency of your electrical system.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 160A |
Fuse Size | NH00 |
Voltage Rating | 500V ac |
Fuse Standard | DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 |
Application Category | gG - gL |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 78.5mm |
Tag Type | Blade |
Body Length | 54mm |
Tag Orientation | Centred |
Body Width | 30mm |
Body Height | 48mm |
Series | Eaton Bussman |