Siemens 160A Centred Tag Fuse, NH00, 500V ac
- RS Stock No.:
- 203-1992
- Mfr. Part No.:
- 3NA7836
- Brand:
- Siemens
27 In AU stock for next working day delivery
42 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$16.487
(exc. GST)
$18.136
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $16.487 | $49.461 |
15 + | $14.84 | $44.52 |
*price indicative
- RS Stock No.:
- 203-1992
- Mfr. Part No.:
- 3NA7836
- Brand:
- Siemens
Related links
- Eaton 160A Centred Tag Fuse, NH00, 500V ac
- Siemens 160A Centred Tag Fuse, NH00, 690V ac
- ABB 160A Centred Tag Fuse, NH00, 500V
- Siemens 160A Centred Tag Fuse, NH2, 500V ac
- Siemens 160A Centred Tag Fuse, NH1, 500V ac
- Siemens 125A Centred Tag Fuse, NH00, 500V ac
- Siemens 100A Centred Tag Fuse, NH00, 500V ac
- Siemens 80A Centred Tag Fuse, NH00, 500V ac