Mersen 250A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- RS Stock No.:
- 178-1143
- Mfr. Part No.:
- P1006631 / BTM69V250
- Brand:
- Mersen
Price (ex. GST) Each
$169.22
(exc. GST)
$186.14
(inc. GST)
4 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 4 | $169.22 |
5 - 9 | $162.47 |
10 + | $155.69 |
- RS Stock No.:
- 178-1143
- Mfr. Part No.:
- P1006631 / BTM69V250
- Brand:
- Mersen
- COO (Country of Origin):
- IN
Related links
- Mersen 400A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- Mersen 315A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- Mersen 355A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- Mersen 250A Bolted Tag Fuse, B4, 460 V dc, 690V ac, 111mm
- Eaton 400A Bolted Tag Fuse, C1, 460 V dc, 660V ac, 133mm
- Eaton 250A Bolted Tag Fuse, 460 V dc, 660V ac, 133mm
- Mersen 250A Bolted Tag Fuse, B3X, 240 V dc, 415V ac, 133mm
- Mersen 32A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm