Mersen 315A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- RS Stock No.:
- 178-1144
- Mfr. Part No.:
- R1006633 / BTM69V315
- Brand:
- Mersen
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$233.76
(exc. GST)
$257.14
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $233.76 |
5 - 9 | $226.76 |
10 + | $219.94 |
Related links
- Mersen 250A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- Mersen 355A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- Mersen 400A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- Mersen 315A Bolted Tag Fuse, B4, 460 V dc, 690V ac, 111mm
- Mersen 315A Bolted Tag Fuse, B3X, 240 V dc, 415V ac, 133mm
- Eaton 400A Bolted Tag Fuse, C1, 460 V dc, 660V ac, 133mm
- Eaton 315A Bolted Tag Fuse, 460 V dc, 660V ac, 133mm
- Mersen 500A Bolted Tag Fuse, C2, 690V ac, 133mm